HDP24-24-16PE-L017 | ||
---|---|---|
DigiKey Part Number | 1734-1165-ND | |
Manufacturer | ||
Manufacturer Product Number | HDP24-24-16PE-L017 | |
Description | CONN RCPT HSNG MALE 16POS PNL MT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Ring Adapter | |
Datasheet | Datasheet | |
EDA/CAD Models | HDP24-24-16PE-L017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.84000 | ¥173.84 |
10 | ¥152.25600 | ¥1,522.56 |
30 | ¥145.67400 | ¥4,370.22 |
60 | ¥140.97483 | ¥8,458.49 |
120 | ¥136.27642 | ¥16,353.17 |
270 | ¥128.75730 | ¥34,764.47 |
510 | ¥124.99814 | ¥63,749.05 |