HDP24-18-14PE | ||
---|---|---|
DigiKey Part Number | 1734-1192-ND | |
Manufacturer | ||
Manufacturer Product Number | HDP24-18-14PE | |
Description | CONN RCPT HSNG MALE 14POS PNL MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HDP24-18-14PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.75000 | ¥122.75 |
10 | ¥108.82200 | ¥1,088.22 |
25 | ¥104.64040 | ¥2,616.01 |
50 | ¥100.45400 | ¥5,022.70 |
100 | ¥94.87250 | ¥9,487.25 |
250 | ¥86.50156 | ¥21,625.39 |
500 | ¥80.92096 | ¥40,460.48 |
1,000 | ¥74.22400 | ¥74,224.00 |