
DTP06-4S-E003 | |
|---|---|
DigiKey Part Number | 1734-1474-ND |
Manufacturer | |
Manufacturer Product Number | DTP06-4S-E003 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | DTP06-4S-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.35000 | ¥73.35 |
| 10 | ¥62.33500 | ¥623.35 |
| 25 | ¥58.42880 | ¥1,460.72 |
| 50 | ¥55.63860 | ¥2,781.93 |
| 100 | ¥52.98320 | ¥5,298.32 |
| 250 | ¥49.66736 | ¥12,416.84 |
| 700 | ¥46.18963 | ¥32,332.74 |
| 1,400 | ¥43.98789 | ¥61,583.05 |











