DTM06-2S-E004 | ||
---|---|---|
DigiKey Part Number | 1734-1464-ND | |
Manufacturer | ||
Manufacturer Product Number | DTM06-2S-E004 | |
Description | CONN PLUG HSG 2POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet | |
EDA/CAD Models | DTM06-2S-E004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.85600 | ¥78.56 |
25 | ¥7.53280 | ¥188.32 |
50 | ¥7.37360 | ¥368.68 |
100 | ¥7.05270 | ¥705.27 |
250 | ¥6.41184 | ¥1,602.96 |
500 | ¥5.77052 | ¥2,885.26 |
1,000 | ¥5.12945 | ¥5,129.45 |
2,500 | ¥4.64853 | ¥11,621.33 |