DTM04-3P-E004 | ||
---|---|---|
DigiKey Part Number | 1734-1933-ND | |
Manufacturer | ||
Manufacturer Product Number | DTM04-3P-E004 | |
Description | CONN RCPT HSG 3POS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | DTM04-3P-E004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.17700 | ¥191.77 |
25 | ¥18.35920 | ¥458.98 |
50 | ¥17.95220 | ¥897.61 |
100 | ¥17.13700 | ¥1,713.70 |
250 | ¥15.50484 | ¥3,876.21 |
500 | ¥14.28066 | ¥7,140.33 |
1,000 | ¥12.24055 | ¥12,240.55 |
2,500 | ¥11.42449 | ¥28,561.23 |