WM-3S | ||
---|---|---|
DigiKey Part Number | 1734-1049-ND | |
Manufacturer | ||
Manufacturer Product Number | WM-3S | |
Description | DT, DTM WEDGELOCK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wedgelock For DTM Series Plug | |
Datasheet | Datasheet | |
EDA/CAD Models | WM-3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 3 | |
For Use With/Related Products | DTM Series Plug | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.83600 | ¥18.36 |
25 | ¥1.62520 | ¥40.63 |
50 | ¥1.51820 | ¥75.91 |
100 | ¥1.40930 | ¥140.93 |
250 | ¥1.24680 | ¥311.70 |
500 | ¥1.19274 | ¥596.37 |
1,000 | ¥0.97591 | ¥975.91 |
2,500 | ¥0.89456 | ¥2,236.40 |