
DT4S-BT | |
|---|---|
DigiKey Part Number | 1734-DT4S-BT-ND |
Manufacturer | |
Manufacturer Product Number | DT4S-BT |
Description | BOOT, 4P, PLG, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | DT4S-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | DTM Series | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥15.93900 | ¥159.39 |
| 25 | ¥14.93960 | ¥373.49 |
| 50 | ¥14.22640 | ¥711.32 |
| 100 | ¥13.54570 | ¥1,354.57 |
| 250 | ¥12.69724 | ¥3,174.31 |
| 500 | ¥12.09098 | ¥6,045.49 |
| 1,000 | ¥11.51391 | ¥11,513.91 |
| 2,500 | ¥10.79345 | ¥26,983.62 |











