
DT12S-BT | |
|---|---|
DigiKey Part Number | 1734-DT12S-BT-ND |
Manufacturer | |
Manufacturer Product Number | DT12S-BT |
Description | BOOT, 12P, PLG, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | DT12S-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | DTM Series | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.86000 | ¥20.86 |
| 10 | ¥17.73100 | ¥177.31 |
| 25 | ¥16.61600 | ¥415.40 |
| 50 | ¥15.82120 | ¥791.06 |
| 100 | ¥15.06560 | ¥1,506.56 |
| 250 | ¥14.12140 | ¥3,530.35 |
| 500 | ¥13.44706 | ¥6,723.53 |
| 1,000 | ¥12.80542 | ¥12,805.42 |
| 2,500 | ¥12.00416 | ¥30,010.40 |











