
DT3P-L012-GKT | |
|---|---|
DigiKey Part Number | 1734-DT3P-L012-GKT-ND |
Manufacturer | |
Manufacturer Product Number | DT3P-L012-GKT |
Description | GASKET, 3P, BLK, DT/DTM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT3P-L012-GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series | |
Features | Bulkhead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.47000 | ¥10.47 |
| 10 | ¥8.87200 | ¥88.72 |
| 25 | ¥8.31120 | ¥207.78 |
| 50 | ¥7.91180 | ¥395.59 |
| 100 | ¥7.53450 | ¥753.45 |
| 250 | ¥7.06196 | ¥1,765.49 |
| 500 | ¥6.72476 | ¥3,362.38 |
| 1,000 | ¥6.40363 | ¥6,403.63 |
| 2,500 | ¥6.00273 | ¥15,006.82 |











