
114021-ZZ | |
|---|---|
DigiKey Part Number | 1734-1934-ND |
Manufacturer | |
Manufacturer Product Number | 114021-ZZ |
Description | LK WASHER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher 18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 114021-ZZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | HD30 Series Receptacle | |
Shell Size - Insert | 18 | |
Material | Stainless Steel | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.65000 | ¥24.65 |
| 10 | ¥20.97900 | ¥209.79 |
| 25 | ¥19.66040 | ¥491.51 |
| 50 | ¥18.72020 | ¥936.01 |
| 100 | ¥17.82610 | ¥1,782.61 |
| 250 | ¥16.70948 | ¥4,177.37 |
| 500 | ¥15.91200 | ¥7,956.00 |
| 1,000 | ¥15.15263 | ¥15,152.63 |
| 2,500 | ¥14.20472 | ¥35,511.80 |











