HD34-18-6PN | |
---|---|
DigiKey Part Number | 1734-1681-ND |
Manufacturer | |
Manufacturer Product Number | HD34-18-6PN |
Description | CONN RCPT HSNG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD34-18-6PN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (2), 16 (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.27000 | ¥179.27 |
10 | ¥155.34100 | ¥1,553.41 |
25 | ¥147.23000 | ¥3,680.75 |
50 | ¥145.09620 | ¥7,254.81 |
100 | ¥128.02620 | ¥12,802.62 |
250 | ¥119.49140 | ¥29,872.85 |
500 | ¥116.93096 | ¥58,465.48 |