



1011-256-0205 | |
|---|---|
DigiKey Part Number | 1734-1011-256-0205-ND |
Manufacturer | |
Manufacturer Product Number | 1011-256-0205 |
Description | BKSHL, 2P, BLK, PLG,RA,SR,NW6/7. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1011-256-0205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.03000 | ¥14.03 |
| 10 | ¥11.94300 | ¥119.43 |
| 25 | ¥11.19600 | ¥279.90 |
| 50 | ¥10.66100 | ¥533.05 |
| 100 | ¥10.15230 | ¥1,015.23 |
| 250 | ¥9.51608 | ¥2,379.02 |
| 500 | ¥9.06152 | ¥4,530.76 |
| 1,000 | ¥8.62896 | ¥8,628.96 |
| 2,500 | ¥8.08894 | ¥20,222.35 |











