


T4141L12041-000 | |
|---|---|
DigiKey Part Number | A142222-ND |
Manufacturer | |
Manufacturer Product Number | T4141L12041-000 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4141L12041-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | L | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 63V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Automation Control, Industrial, Lighting | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.32000 | ¥77.32 |
| 10 | ¥65.69300 | ¥656.93 |
| 25 | ¥61.57760 | ¥1,539.44 |
| 50 | ¥58.63880 | ¥2,931.94 |
| 100 | ¥55.84030 | ¥5,584.03 |
| 250 | ¥52.34564 | ¥13,086.41 |
| 500 | ¥49.84926 | ¥24,924.63 |
| 1,000 | ¥47.65274 | ¥47,652.74 |











