T4130512041-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T4130512041-000
T4130512041-000_View2

T4132512041-000

DigiKey Part Number
A134616-ND
Manufacturer
Manufacturer Product Number
T4132512041-000
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
T4132512041-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.58000¥54.58
10¥46.38300¥463.83
25¥43.47400¥1,086.85
50¥41.39680¥2,069.84
100¥39.42050¥3,942.05
250¥36.95320¥9,238.30
500¥35.19034¥17,595.17
1,000¥33.51230¥33,512.30
2,500¥32.56098¥81,402.45
Manufacturers Standard Package