T4130412021-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4130412021-000

DigiKey Part Number
A134592-ND
Manufacturer
Manufacturer Product Number
T4130412021-000
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
T4130412021-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M12-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.32000¥45.32
10¥38.51100¥385.11
25¥36.09440¥902.36
50¥34.36960¥1,718.48
100¥32.72800¥3,272.80
250¥30.67936¥7,669.84
500¥29.21566¥14,607.83
1,000¥27.82225¥27,822.25
2,500¥26.56562¥66,414.05
Manufacturers Standard Package