T4113012021-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4113012021-000

DigiKey Part Number
A134563-ND
Manufacturer
Manufacturer Product Number
T4113012021-000
Description
CONN RCPT MALE 2POS GOLD SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
T4113012021-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M12-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 47 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.58000¥76.58
10¥65.04800¥650.48
25¥60.96920¥1,524.23
50¥58.05660¥2,902.83
100¥55.28630¥5,528.63
250¥51.82600¥12,956.50
500¥49.35476¥24,677.38
1,000¥47.13590¥47,135.90
Manufacturers Standard Package

Other Suppliers on DigiKey

47In Stock
Ships from WEC