T2400001250-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2400001250-000

DigiKey Part Number
A133853-ND
Manufacturer
Manufacturer Product Number
T2400001250-000
Description
CSM-25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 25mm² Silver
Datasheet
 Datasheet
EDA/CAD Models
T2400001250-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
25mm²
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.18000¥84.18
20¥68.13200¥1,362.64
40¥64.87800¥2,595.12
60¥63.04917¥3,782.95
100¥60.81690¥6,081.69
260¥56.85377¥14,781.98
500¥54.29244¥27,146.22
1,000¥54.18544¥54,185.44
Manufacturers Standard Package