




09140083116 | |
|---|---|
DigiKey Part Number | 1195-4421-ND |
Manufacturer | |
Manufacturer Product Number | 09140083116 |
Description | MODULE FEMALE 8POS (2X4) CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 8 (2x4) Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 (2x4) | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.13000 | $41.13 |
| 10 | $34.96200 | $349.62 |
| 25 | $32.77360 | $819.34 |
| 50 | $31.21020 | $1,560.51 |
| 100 | $29.72180 | $2,972.18 |
| 250 | $27.86364 | $6,965.91 |







