T2040002060-000 | ||
---|---|---|
DigiKey Part Number | A133686-ND | |
Manufacturer | ||
Manufacturer Product Number | T2040002060-000 | |
Description | CMF-6.0 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 10 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2040002060-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.85600 | ¥128.56 |
100 | ¥11.46440 | ¥1,146.44 |
1,000 | ¥9.18421 | ¥9,184.21 |
5,000 | ¥8.23409 | ¥41,170.45 |
10,000 | ¥7.83901 | ¥78,390.10 |