T2030002015-000 | ||
---|---|---|
DigiKey Part Number | A125426-ND | |
Manufacturer | ||
Manufacturer Product Number | T2030002015-000 | |
Description | CEF-1.5 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 16 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2030002015-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.91300 | ¥49.13 |
25 | ¥4.89600 | ¥122.40 |
50 | ¥4.72940 | ¥236.47 |
100 | ¥3.96530 | ¥396.53 |
300 | ¥3.71770 | ¥1,115.31 |
500 | ¥3.51126 | ¥1,755.63 |
1,000 | ¥3.07749 | ¥3,077.49 |
2,500 | ¥2.91223 | ¥7,280.57 |