T2030002005-000 | ||
---|---|---|
DigiKey Part Number | A125423-ND | |
Manufacturer | ||
Manufacturer Product Number | T2030002005-000 | |
Description | CEF-0.5 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 20 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2030002005-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.74500 | ¥47.45 |
25 | ¥4.72840 | ¥118.21 |
50 | ¥4.56760 | ¥228.38 |
100 | ¥3.82970 | ¥382.97 |
300 | ¥3.59050 | ¥1,077.15 |
500 | ¥3.39112 | ¥1,695.56 |
1,000 | ¥2.97219 | ¥2,972.19 |
2,500 | ¥2.81259 | ¥7,031.48 |