T2040002040-000 | ||
---|---|---|
DigiKey Part Number | A133685-ND | |
Manufacturer | ||
Manufacturer Product Number | T2040002040-000 | |
Description | CMF-4.0 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 12 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2040002040-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.39800 | ¥133.98 |
25 | ¥12.99720 | ¥324.93 |
50 | ¥12.86560 | ¥643.28 |
100 | ¥11.94210 | ¥1,194.21 |
300 | ¥11.74403 | ¥3,523.21 |
500 | ¥10.68840 | ¥5,344.20 |
1,000 | ¥9.56685 | ¥9,566.85 |
2,500 | ¥8.84110 | ¥22,102.75 |