T2020002002-000 | ||
---|---|---|
DigiKey Part Number | A125411-ND | |
Manufacturer | ||
Manufacturer Product Number | T2020002002-000 | |
Description | CDF-0.3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 22-26 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2020002002-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.62600 | ¥46.26 |
25 | ¥4.60480 | ¥115.12 |
50 | ¥4.48760 | ¥224.38 |
100 | ¥3.85030 | ¥385.03 |
250 | ¥3.48216 | ¥870.54 |
500 | ¥3.28884 | ¥1,644.42 |
1,000 | ¥2.88260 | ¥2,882.60 |
2,500 | ¥2.84392 | ¥7,109.80 |