
T1210241121-000 | |
|---|---|
DigiKey Part Number | A132623-ND |
Manufacturer | |
Manufacturer Product Number | T1210241121-000 |
Description | H24B-TS-PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1210241121-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.26000 | ¥104.26 |
| 10 | ¥88.58100 | ¥885.81 |
| 25 | ¥83.02840 | ¥2,075.71 |
| 50 | ¥79.06520 | ¥3,953.26 |
| 100 | ¥75.29200 | ¥7,529.20 |
| 250 | ¥70.58060 | ¥17,645.15 |
| 500 | ¥68.06188 | ¥34,030.94 |











