A9CCA-0508E | ||
---|---|---|
DigiKey Part Number | A9CCA-0508E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-0508E | |
Description | FLEX CABLE - AFK05A/AE05/AFK05A | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.96000 | ¥29.96 |
10 | ¥26.68900 | ¥266.89 |
25 | ¥26.54920 | ¥663.73 |
50 | ¥26.27820 | ¥1,313.91 |
100 | ¥23.69140 | ¥2,369.14 |
250 | ¥23.55492 | ¥5,888.73 |
500 | ¥21.78482 | ¥10,892.41 |
1,000 | ¥19.47019 | ¥19,470.19 |
2,500 | ¥17.97253 | ¥44,931.32 |