A9CCA-0505E | ||
---|---|---|
DigiKey Part Number | A9CCA-0505E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-0505E | |
Description | FLEX CABLE - AFK05A/AE05/AFK05A | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.46500 | ¥254.65 |
25 | ¥25.33720 | ¥633.43 |
50 | ¥25.07800 | ¥1,253.90 |
100 | ¥22.60940 | ¥2,260.94 |
250 | ¥22.47916 | ¥5,619.79 |
500 | ¥20.78984 | ¥10,394.92 |
1,000 | ¥18.58095 | ¥18,580.95 |
2,500 | ¥17.15166 | ¥42,879.15 |