A9CCA-0504E | ||
---|---|---|
DigiKey Part Number | A9CCA-0504E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-0504E | |
Description | FLEX CABLE - AFK05A/AE05/AFK05A | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.06300 | ¥250.63 |
25 | ¥24.93360 | ¥623.34 |
50 | ¥24.67720 | ¥1,233.86 |
100 | ¥22.24820 | ¥2,224.82 |
250 | ¥22.12056 | ¥5,530.14 |
500 | ¥20.45818 | ¥10,229.09 |
1,000 | ¥18.28452 | ¥18,284.52 |
2,500 | ¥16.87806 | ¥42,195.15 |