A9CCA-0506E | ||
---|---|---|
DigiKey Part Number | A9CCA-0506E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-0506E | |
Description | FLEX CABLE - AFK05A/AE05/AFK05A | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥25.87600 | ¥258.76 |
25 | ¥25.74120 | ¥643.53 |
50 | ¥25.47860 | ¥1,273.93 |
100 | ¥22.96980 | ¥2,296.98 |
250 | ¥22.83776 | ¥5,709.44 |
500 | ¥21.12150 | ¥10,560.75 |
1,000 | ¥18.87739 | ¥18,877.39 |
2,500 | ¥17.42529 | ¥43,563.22 |