A9CCA-0502E | ||
---|---|---|
DigiKey Part Number | A9CCA-0502E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-0502E | |
Description | FLEX CABLE - AFK05A/AE05/AFK05A | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.25000 | ¥242.50 |
25 | ¥24.12560 | ¥603.14 |
50 | ¥23.87780 | ¥1,193.89 |
100 | ¥21.52740 | ¥2,152.74 |
250 | ¥21.40340 | ¥5,350.85 |
500 | ¥19.79488 | ¥9,897.44 |
1,000 | ¥17.69172 | ¥17,691.72 |
2,500 | ¥16.33082 | ¥40,827.05 |