A9BBx-100xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-1006F

DigiKey Part Number
A9BBA-1006F-ND
Manufacturer
Manufacturer Product Number
A9BBA-1006F
Description
FLEX CABLE - AFF10A/AF10/AFF10A
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
6.00" (152.40mm)
Number of Positions
10
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.91000¥112.91
10¥95.94100¥959.41
25¥89.92880¥2,248.22
50¥85.63400¥4,281.70
100¥81.54690¥8,154.69
250¥76.44432¥19,111.08
500¥72.79944¥36,399.72
1,000¥69.32869¥69,328.69
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFF10A/AF10/AFF10A
In-Stock: 0
Unit Price: ¥107.92000
FLEX CABLE - AFF10A/AF10/AFF10A
In-Stock: 0
Unit Price: ¥109.12000
FLEX CABLE - AFF10A/AF10/AFF10A
In-Stock: 0
Unit Price: ¥110.42000
FLEX CABLE - AFF10A/AF10/AFF10A
In-Stock: 0
Unit Price: ¥111.62000
FLEX CABLE - AFF10A/AF10/AFF10A
In-Stock: 0
Unit Price: ¥115.40000