
A9BBA-1003F | |
|---|---|
DigiKey Part Number | A9BBA-1003F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1003F |
Description | FLEX CABLE - AFF10A/AF10/AFF10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.12000 | ¥109.12 |
| 10 | ¥92.76500 | ¥927.65 |
| 25 | ¥86.95240 | ¥2,173.81 |
| 50 | ¥82.79980 | ¥4,139.99 |
| 100 | ¥78.84840 | ¥7,884.84 |
| 250 | ¥73.91468 | ¥18,478.67 |
| 500 | ¥70.39002 | ¥35,195.01 |
| 1,000 | ¥67.03487 | ¥67,034.87 |






