A9BAG-1108F | ||
---|---|---|
DigiKey Part Number | A9BAG-1108F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-1108F | |
Description | FLEX CABLE - AFF11G/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.48200 | ¥254.82 |
25 | ¥25.35360 | ¥633.84 |
50 | ¥25.09440 | ¥1,254.72 |
100 | ¥22.62500 | ¥2,262.50 |
250 | ¥22.49460 | ¥5,623.65 |
500 | ¥20.80430 | ¥10,402.15 |
1,000 | ¥18.59376 | ¥18,593.76 |
2,500 | ¥17.16348 | ¥42,908.70 |