A9BAG-1105F | ||
---|---|---|
DigiKey Part Number | A9BAG-1105F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-1105F | |
Description | FLEX CABLE - AFF11G/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.45400 | ¥234.54 |
25 | ¥23.33440 | ¥583.36 |
50 | ¥23.09460 | ¥1,154.73 |
100 | ¥20.82140 | ¥2,082.14 |
250 | ¥20.70168 | ¥5,175.42 |
500 | ¥19.14600 | ¥9,573.00 |
1,000 | ¥17.11165 | ¥17,111.65 |
2,500 | ¥15.79541 | ¥39,488.53 |