A9BAG-1103F | ||
---|---|---|
DigiKey Part Number | A9BAG-1103F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-1103F | |
Description | FLEX CABLE - AFF11G/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.10000 | ¥221.00 |
25 | ¥21.98800 | ¥549.70 |
50 | ¥21.76140 | ¥1,088.07 |
100 | ¥19.61870 | ¥1,961.87 |
250 | ¥19.50640 | ¥4,876.60 |
500 | ¥18.04036 | ¥9,020.18 |
1,000 | ¥16.12365 | ¥16,123.65 |
2,500 | ¥14.88338 | ¥37,208.45 |