A9BAG-1104F | ||
---|---|---|
DigiKey Part Number | A9BAG-1104F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-1104F | |
Description | FLEX CABLE - AFF11G/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.77300 | ¥227.73 |
25 | ¥22.66120 | ¥566.53 |
50 | ¥22.42800 | ¥1,121.40 |
100 | ¥20.22040 | ¥2,022.04 |
250 | ¥20.10404 | ¥5,026.01 |
500 | ¥18.59318 | ¥9,296.59 |
1,000 | ¥16.61769 | ¥16,617.69 |
2,500 | ¥15.33943 | ¥38,348.57 |