A9BAG-1106F | ||
---|---|---|
DigiKey Part Number | A9BAG-1106F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-1106F | |
Description | FLEX CABLE - AFF11G/AF11/AFE11T | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥24.12700 | ¥241.27 |
25 | ¥24.00760 | ¥600.19 |
50 | ¥23.76120 | ¥1,188.06 |
100 | ¥21.42230 | ¥2,142.23 |
250 | ¥21.29932 | ¥5,324.83 |
500 | ¥19.69866 | ¥9,849.33 |
1,000 | ¥17.60577 | ¥17,605.77 |
2,500 | ¥16.25145 | ¥40,628.62 |