A9AAT-1808F | ||
---|---|---|
DigiKey Part Number | A9AAT-1808F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1808F | |
Description | FLEX CABLE - AFE18T/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.04900 | ¥210.49 |
25 | ¥20.94360 | ¥523.59 |
50 | ¥20.73020 | ¥1,036.51 |
100 | ¥19.02020 | ¥1,902.02 |
250 | ¥18.91368 | ¥4,728.42 |
500 | ¥17.20400 | ¥8,602.00 |
1,000 | ¥15.38735 | ¥15,387.35 |
2,500 | ¥14.21196 | ¥35,529.90 |