A9AAT-1804F | ||
---|---|---|
DigiKey Part Number | A9AAT-1804F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1804F | |
Description | FLEX CABLE - AFE18T/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.96900 | ¥169.69 |
25 | ¥16.88160 | ¥422.04 |
50 | ¥16.70940 | ¥835.47 |
100 | ¥15.33100 | ¥1,533.10 |
250 | ¥15.24476 | ¥3,811.19 |
500 | ¥13.86658 | ¥6,933.29 |
1,000 | ¥12.40244 | ¥12,402.44 |
2,500 | ¥11.45506 | ¥28,637.65 |