A9AAT-1806F | ||
---|---|---|
DigiKey Part Number | A9AAT-1806F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1806F | |
Description | FLEX CABLE - AFE18T/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.01300 | ¥190.13 |
25 | ¥18.91120 | ¥472.78 |
50 | ¥18.71900 | ¥935.95 |
100 | ¥17.17560 | ¥1,717.56 |
250 | ¥17.07904 | ¥4,269.76 |
500 | ¥15.53536 | ¥7,767.68 |
1,000 | ¥13.89490 | ¥13,894.90 |
2,500 | ¥12.83351 | ¥32,083.78 |