A9AAT-1803F | ||
---|---|---|
DigiKey Part Number | A9AAT-1803F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1803F | |
Description | FLEX CABLE - AFE18T/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.94300 | ¥159.43 |
25 | ¥15.86720 | ¥396.68 |
50 | ¥15.70280 | ¥785.14 |
100 | ¥14.40820 | ¥1,440.82 |
250 | ¥14.32760 | ¥3,581.90 |
500 | ¥13.03234 | ¥6,516.17 |
1,000 | ¥11.65621 | ¥11,656.21 |
2,500 | ¥10.76584 | ¥26,914.60 |