A9AAT-1802F | ||
---|---|---|
DigiKey Part Number | A9AAT-1802F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1802F | |
Description | FLEX CABLE - AFE18T/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.92500 | ¥149.25 |
25 | ¥14.84920 | ¥371.23 |
50 | ¥14.69800 | ¥734.90 |
100 | ¥13.48630 | ¥1,348.63 |
250 | ¥13.41012 | ¥3,352.53 |
500 | ¥12.19794 | ¥6,098.97 |
1,000 | ¥10.90998 | ¥10,909.98 |
2,500 | ¥10.07658 | ¥25,191.45 |