


A7PSB-0906G | |
|---|---|
DigiKey Part Number | A7PSB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-0906G |
Description | CABLE D-SUB-AMM09B/AE09G/AFM09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.78000 | ¥175.78 |
| 10 | ¥149.39500 | ¥1,493.95 |
| 25 | ¥140.04120 | ¥3,501.03 |
| 50 | ¥133.35700 | ¥6,667.85 |
| 100 | ¥126.99420 | ¥12,699.42 |
| 250 | ¥119.05084 | ¥29,762.71 |
| 500 | ¥113.37488 | ¥56,687.44 |



