A7PSB-0906M | |
---|---|
DigiKey Part Number | A7PSB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-0906M |
Description | CABLE D-SUB-AMM09B/AE09M/AFM09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.39000 | ¥101.39 |
10 | ¥91.66300 | ¥916.63 |
25 | ¥89.23800 | ¥2,230.95 |
50 | ¥85.84240 | ¥4,292.12 |
100 | ¥79.53810 | ¥7,953.81 |
250 | ¥79.05320 | ¥19,763.30 |
500 | ¥76.14314 | ¥38,071.57 |
1,000 | ¥67.89838 | ¥67,898.38 |