966067-6 | ||
---|---|---|
DigiKey Part Number | A122682-ND | |
Manufacturer | ||
Manufacturer Product Number | 966067-6 | |
Description | CONN FERRULE DIN 18AWG GRAY | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire | |
Datasheet | Datasheet | |
EDA/CAD Models | 966067-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19000 | ¥11.90 |
25 | ¥1.10320 | ¥27.58 |
50 | ¥1.04760 | ¥52.38 |
100 | ¥0.99090 | ¥99.09 |
250 | ¥0.92272 | ¥230.68 |
500 | ¥0.86936 | ¥434.68 |
1,000 | ¥0.82389 | ¥823.89 |
2,500 | ¥0.76314 | ¥1,907.85 |