966066-5 | ||
---|---|---|
DigiKey Part Number | A114628-ND | |
Manufacturer | ||
Manufacturer Product Number | 966066-5 | |
Description | CONN FERRULE DIN 26AWG GRAY | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Gray Wire Ferrule Connector DIN 26 AWG (0.14mm²) Single Wire | |
Datasheet | Datasheet | |
EDA/CAD Models | 966066-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 26 AWG (0.14mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.17900 | ¥11.79 |
25 | ¥1.09920 | ¥27.48 |
50 | ¥1.04220 | ¥52.11 |
100 | ¥0.98610 | ¥98.61 |
250 | ¥0.91804 | ¥229.51 |
500 | ¥0.86518 | ¥432.59 |
1,000 | ¥0.81981 | ¥819.81 |
2,500 | ¥0.75936 | ¥1,898.40 |