1-966066-5 | ||
---|---|---|
DigiKey Part Number | A128329-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-966066-5 | |
Description | CONN FERRULE DIN 10AWG BLACK | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Black Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-966066-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.83700 | ¥18.37 |
100 | ¥1.67310 | ¥167.31 |
1,000 | ¥1.20704 | ¥1,207.04 |
5,000 | ¥1.06955 | ¥5,347.75 |
10,000 | ¥0.94731 | ¥9,473.10 |