
964971-1 | |
|---|---|
DigiKey Part Number | A122036-ND |
Manufacturer | |
Manufacturer Product Number | 964971-1 |
Description | SEAL PLUG MCP SERIES 22-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 964971-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.31400 | ¥3.14 |
| 25 | ¥0.29840 | ¥7.46 |
| 50 | ¥0.28380 | ¥14.19 |
| 100 | ¥0.26950 | ¥26.95 |
| 250 | ¥0.25260 | ¥63.15 |
| 500 | ¥0.24038 | ¥120.19 |
| 1,000 | ¥0.22888 | ¥228.88 |
| 2,500 | ¥0.21450 | ¥536.25 |














