



1897208-1 | |
|---|---|
DigiKey Part Number | A128293-ND |
Manufacturer | |
Manufacturer Product Number | 1897208-1 |
Description | CONN PLUG HSG 5POS 4.00MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1897208-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.70000 | ¥16.70 |
| 10 | ¥14.21500 | ¥142.15 |
| 25 | ¥13.32360 | ¥333.09 |
| 50 | ¥12.68700 | ¥634.35 |
| 200 | ¥11.50365 | ¥2,300.73 |
| 400 | ¥10.95413 | ¥4,381.65 |
| 600 | ¥10.64527 | ¥6,387.16 |
| 1,000 | ¥10.26851 | ¥10,268.51 |
| 2,600 | ¥9.59941 | ¥24,958.47 |











