963904-2 | ||
---|---|---|
DigiKey Part Number | 17-963904-2TR-ND - Tape & Reel (TR) 17-963904-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 963904-2 | |
Description | CONN TAB 17-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 17-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 963904-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.90200 | ¥19.02 |
25 | ¥1.89280 | ¥47.32 |
50 | ¥1.86980 | ¥93.49 |
100 | ¥1.72760 | ¥172.76 |
250 | ¥1.41948 | ¥354.87 |
500 | ¥1.34078 | ¥670.39 |
1,000 | ¥1.24614 | ¥1,246.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.20667 | ¥4,826.68 |
8,000 | ¥1.10415 | ¥8,833.20 |
12,000 | ¥0.97797 | ¥11,735.64 |
28,000 | ¥0.97609 | ¥27,330.52 |