
MX19S10K451 | |
|---|---|
DigiKey Part Number | 670-1678-2-ND - Tape & Reel (TR) 670-1678-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX19S10K451 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.98000 | ¥0.98 |
| 10 | ¥0.81500 | ¥8.15 |
| 25 | ¥0.76640 | ¥19.16 |
| 50 | ¥0.73060 | ¥36.53 |
| 100 | ¥0.69560 | ¥69.56 |
| 250 | ¥0.65140 | ¥162.85 |
| 500 | ¥0.62026 | ¥310.13 |
| 1,000 | ¥0.59062 | ¥590.62 |
| 2,500 | ¥0.55361 | ¥1,384.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.49213 | ¥4,921.30 |
| 20,000 | ¥0.46863 | ¥9,372.60 |
| 30,000 | ¥0.45541 | ¥13,662.30 |
| 50,000 | ¥0.43929 | ¥21,964.50 |
| 70,000 | ¥0.42899 | ¥30,029.30 |
| 100,000 | ¥0.41866 | ¥41,866.00 |













